| Output parameters | | |
| Period range | | 100ns to 10s (10MHz to 0.1Hz) |
| Period jitter | | <0.1% |
| Pulse width range | | 50ns to 5s |
| Pulse width jitter | | <0.1% |
| Delay range | | 50ns to 5s |
| Operation modes | Run | Continuous generation 0.1Hz to 10MHz |
| Triggered | DC to 10MHz triggered pulse train |
| Gated | 0.1Hz to 10MHz set pulse train |
| Pulse modes | Normal | 1 pulse/period |
| Squarewave | 0.1Hz to 10MHz with mark/space ratio 1:1 |
| Double pulse | 2nd pulse generated according to delay control |
| Delayed pulse | Pulse generated according to delay control |
| Outputs | | |
| 50Ω output | Amplitude | 0.1–1V or 1–10V switchable |
| Rise/fall time | 10ns typ. |
| Aux output | | 50Ω output at TTL/CMOS level |
| Sync output | Amplitude | Positive going pulse at TTL/CMOS level |
| Timing | Leading edge starts >20ns before output transition |
| Duration | 30ns typ. |
| Complement switch | | Inverts AUX and 50Ω outputs |
| Inputs | | |
| Gate/trig input | Frequency range | DC - 10MHz |
| Signal range | TTl threshold: max. input ±10V |
| Min. pulse width | >30ns |
| Input impedance | 10kΩ typ. |
| General | | |
| AC Input | | 115 or 230V AC 50/60Hz |
| Dimensions | | 230(L) x 220(W) x 140(H) mm |
| Weight | | 1.6kg |
| Operating temperature | | +5°C to +40°C @20-80% RH |
| Storage temperature | | -40°C to +70°C |