Image representative of range

Hi-fi Stereo Headphones



Order Code: 35-0471
Manufacturer: RVFM
Manufacturer Part No:
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£13.33
5+£11.62
10+£10.23
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Deluxe Hi-Fi Stereo Headphone, Magnetic Principle, 32R Impedance, 20Hz to 20kHz Frequency Response, 102dB Sound Pressure Level, 3.5mm Stereo Jack Connector Type, 3m Cable Length, Soft Padded Circumaural Ear Cups, Adjustable Leather-look Head Band, Mylar Speakers with Anisotropic Ferrite Magnet, Supplied with Gold Plated 6.3mm Stereo Adaptor
  • Adjustable leather look head band
  • Mylar speakers with anisotropic ferrite magnet
  • Supplied with gold plated 6.3mm stereo adaptor

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review