Image representative of range

Heavy duty wired colour CCTV kits



Manufacturer : Friedland
View all from this manufacturer





These wired colour CCTV kits include two IP54, weatherproof cameras suitable for both indoor and outdoor use, and a 4-channel DVR unit. The CWK5 kit also includes two internal dome cameras. Matching dummy cameras, for maximum visual effect, are available separately.

  • High resolution CCD sensors
  • Infra-red LEDs for low light/night vision illumination (not dome cameras)
  • Simultaneous recording of up to 4 cameras
  • Motion trigger recording with sensitivity and area setting
  • Total recording time 30 hours
  • Time and date stamp
    Kits contain:
  • 2x wired colour heavy duty cameras
  • 2x wired internal colour dome cameras (CWK5 only)
  • 10m BNC (male plug) to BNC (male plug) extension cable
  • 20m BNC (male plug) to BNC (male plug) extension cable
  • 1x 4-channel DVR unit
  • 1x 160GB SATA hard drive supplied fitted to DVR unit
  • 1x opticalmouse
  • 1x 4-channel DVR unit power supply adaptor
  • 1x 1 to 5 power splitter cable assembly
  • 1x 4-channel DVR video output cable (1m)
  • 1x CD backup software (suitable for Windows PC operating systems including Vista)
  • 2x 4-channel DVR hard drive drawer locking keys
  • Camera fixings kit
  • Wall plugs and screws
  • Installation and operating manual
  • Window stickers
  • Friedland types CWK4 and CWK5


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: CA11

Friedland Ca11 - Dummy Heavy Duty Camera

43-3206ROHS Compliant£16.98

In stock
despatch same day

Buy

Manufacturer Part #: CA9

Friedland Ca9 - Dummy Internal Dome Camera

43-3207ROHS Compliant£7.78

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review