Image representative of range

Halogen Lamp with Sensor 500w



Order Code: 23-5142
Manufacturer: Blackspur
Manufacturer Part No: BB-HL101
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£8.46
ROHS Compliant
ROHS Compliant



back order


Receive stock notification by text or 



 
Key Features

Data Sheets

Halogen Motion Light, 240Vac Operating Voltage, 500W Power Rating, 15m Detection Range, 180° Detection Angle, IP44 Protection Category, Tempered Heat Resistant Glass Shields Bulb, Adjustable Swivel Head Detector 110° or 180° Angle, Weatherproof, For use Outdoors
  • Weather resistant
  • For use outdoors
  • Tempered heat resistant glass
  • For wall mounting
  • Supplied complete with 500W halogen bulb
  • CE and IP44 approved

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power rating220-240V AC, 50Hz
Lighting load300-500W halogen bulb
Detection angle180° fan shaped
Detection range12m
Time delay6 seconds to 20 minutes
Light sensitivity 30 Lux

Questions


Be the first to ask a question

Reviews


Be the first to submit a review