Image representative of range

Halogen Lamp Osram 150w/15v



Order Code: 35-6133
Manufacturer: Velleman
Manufacturer Part No: 64634 HLX
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£5.33
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Low Voltage Halogen Lamp with MR16 Reflector, 150W Power Rating, 15V Voltage Rating, GZ6.35 Base, 50hrs Rated Life, White Bulb Finish, 51mm Diameter, Low Energy, Suitable for Home, Display and Special Effects Lighting, Supplied in Box
  • 50h
  • Low Energy
  • Power rating 150W/15V
  • Type: HLX (EFR)
  • Socket GZ6.35
  • Dimensions 51 x 54mm

There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review