This USB modem from RF Solutions offers worldwide roaming and internet connection.

  • HSUPA/HSDPA/UTMS/EDGE and GPRS high speed data
  • 7.2Mbps downlink, 5.76Mbps uplink
  • Supports data and SMS functions
  • Automatic installation driver - no CD required
  • Chip set Qualcomm MSM6290
  • Supports Micro SD memory up to 16 Gbyte
  • Supports Microsoft Windows 7, XP, 2000, Vista, Mac OS and Linux
  • System requirements: USB 2.0 interface card slots, 64Mbyte memory
  • Manufacturer's type GSM-HSUPA


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: GSM-HSUPA

GSM-HSUPA Usb Gsm Modem

43-3257ROHS CompliantTechnical Datasheet£44.10

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
DimensionsWeightOperating temperatureInterface
80 x 26 x 1026g-20°C to +85°CUSB2.0 (5V)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review