GSM Stubby quad band antenna +4db



Manufacturer : RF Solutions
View all from this manufacturer





A compact helical Gain Antenna for GSM applications where high performance is required.

  • 870–960MHz 1710–2220MHz
  • Active gain: +4dBi
  • VSWR 1.8:1
  • Vertical polarisation
  • 2.5m RG174 connecting lead
  • Magnet mount
  • Alternative connectors: FME/ TNC/ SMA/ MMCX
  • 50Ω Impedance
  • Max power 50W
  • Applications include GSM and range extension


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: ANT-GSMSTUB4

Gsm Stubby Quad Band Antenna +4db

43-3253ROHS CompliantTechnical Datasheet£6.70

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review