GSM & GPS Combo antenna PCB mount



Manufacturer : RF Solutions
View all from this manufacturer





A rugged integrated antenna with high performance. This antenna provides total GSM and GPS coverage anywhere in the world. It is ideal for any embedded application or where a small space is available.

  • 1575.42MHz
  • Gain: 28dB typical
  • iPex/UFL Connector
  • Operates from 2.8 to 5.5V
  • RHCP: Right hand circular
  • Operating temp: –35°C to +95°C
  • Quad band antenna
  • Active gain: +2 to 3dBi
  • VSWR 2.5:1
  • Vertical polarisation
  • Applications include automotive GSM and GPS systems, covert GSM / GPS systems and Embedded GSM and GPS


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: ANT-GSMGPSPCB

Gsm and Gps Combo Antenna PCB Mount

43-3239ROHS CompliantTechnical Datasheet£11.22

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review