•  Change Product Range 

 +44 (0)1206 751166   Chat to an Online Advisor

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

GIC Modular Timers On-Delay, Star-Delta Start Timers 110VAC and 24VAC


GIC Modular Timers On-Delay, Star-Delta Start Timers 110VAC and 24VAC

GIC
Manufacturer: GIC

 

A range of modular on-delay dual voltage, single function timers and Star-Delta relays for total electrical isolation. These timers offer integrated dual voltage in a compact size of 17.5mm width. Both types offer LED indications for power and relay status and low power consumption.



  • Electronic Timers - Series Micon 175
  • Compact 17.5mm Wide
  • Integrated Dual Voltage
  • Functions: ON Delay, Star Delta, One Shot, ON Delay Retentive
  • Wide Time Range: 0.3s - 30h
  • LED Indications for Power and Relay status
  • Low Power Consumption


Products
  • GIC 11ODT4 Modular Timer On-Delay 110VAC & 24VAC/DC 0-30h SPCO
    GIC 11ODT4 Modular Timer On-Delay 110VAC & 24VAC/DC 0-30h SPCO

    (MPN: 11ODT4)

    This GIC 110DT4 On-Delay timer is used in the electrical controls industry. It is a selectable dual voltage (110V and 24V), single function timer with LED indications for power and relay status.

    Rohs Pdf

    Code: 28-3932

    GIC
    1+ 5+ 10+
    £13.69 £13.02 £12.07
    Available to back order
    Despatched 5-7 days
    GIC 12ODT4 Modular Timer On-Delay 240VAC & 24VAC/DC 0-30h SPCO
    GIC 12ODT4 Modular Timer On-Delay 240VAC & 24VAC/DC 0-30h SPCO

    (MPN: 12ODT4)

    This GIC 120DT4 On-Delay timer is used in the electrical controls industry. It is a selectable dual voltage (240V and 24V), single function Timer with LED indications for power and relay status.

    Rohs Pdf

    Code: 28-3933

    GIC
    1+ 5+ 10+
    £18.57 £15.05 £13.72
    In Stock
    Despatched same day
    GIC 11SDT0 Star-Delta Start Timer 110VAC & 24VAC/DC
    GIC 11SDT0 Star-Delta Start Timer 110VAC & 24VAC/DC

    (MPN: 11SDT0)

    This GIC 11SDT0 Star-Delta start timer is a selectable dual voltage (110V and 24V) used in the electrical controls industry. The timer has a double relay SPNO function with LED indications for power and relay status.

    Rohs Pdf

    Code: 28-3934

    GIC
    1+ 5+ 10+
    £22.28 £18.06 £16.45
    Available to back order
    Despatched 5-7 days
    GIC 12SDT0 Star-Delta Start Timer 240VAC & 24VAC/DC
    GIC 12SDT0 Star-Delta Start Timer 240VAC & 24VAC/DC

    (MPN: 12SDT0)

    This GIC 12SDT0 Star-Delta start timer is a selectable dual voltage (240V and 24V) used in the electrical controls industry. The timer has a double relay SPNO function with LED indications for power and relay status.

    Rohs Pdf

    Code: 28-3935

    GIC
    1+ 5+ 10+
    £22.28 £18.06 £16.45
    Available to back order
    Despatched 5-7 days

Questions
Be the first to ask a question

v 3.0

loading


X

1