| Maximum interrupt current | 40A (0.2A 10A) | | | | | | | | | |
Maximum surface temperature | 125°C in tripped condition | | | | | | | | | |
Operating temperature | –40°C to +85°C | | | | | | | | | |
I hold | I trip | VDC | Package | Length | Height | Width | PD | Order | | |
A* | A** | max. | | max. | max. | max. | (w) | code | | |
0.2 | 0.4 | 30 | 1 | 4.73 | 3.41 | 0.81 | 0.8 | 26-1560/26-1561 | | |
0.75 | 1.5 | 13.2 | 2 | 4.73 | 3.41 | 0.62 | 0.8 | 26-1568/26-1569 | | |
1.1 | 2.2 | 6 | 2 | 4.73 | 3.41 | 0.62 | 0.8 | 26-1572/26-1573 | | |
* Hold current. Maximum current at which the device will not trip at 20°C | | | | | | | | | | |
** Trip current. Minimum current at which the device will always trip at 20°C | | | | | | | | | | |
|
|
|
|
|