| MF-R010 0.1A BOURNS MULTIFUSE (RC) |
| 26-4600 |  |  | |
|
| 0.50 | 0.40 | 0.34 | 0.23 | | |
|
 |
| MF-R020 0.2A BOURNS MULTIFUSE (RC) |
| 26-4602 |  |  | |
|
| 0.55 | 0.44 | 0.37 | 0.25 | | |
|
 |
| MF-R025 0.25A BOURNS MULTIFUSE (RC) |
| 26-4604 |  |  | |
|
| 0.55 | 0.44 | 0.37 | 0.25 | | |
|
 |
| MF-R030 0.3A BOURNS MULTIFUSE (RC) |
| 26-4606 |  |  | |
|
| 0.55 | 0.44 | 0.37 | 0.25 | | |
|
 |
| MF-R040 0.4A BOURNS MULTIFUSE (RC) |
| 26-4608 |  |  | |
|
| 0.60 | 0.46 | 0.39 | 0.26 | | |
|
 |
| MF-R050 0.5A BOURNS MULTIFUSE (RC) |
| 26-4610 |  |  | |
|
| 0.60 | 0.46 | 0.39 | 0.26 | | |
|
 |
| MF-R075 0.75A BOURNS MULTIFUSE (RC) |
| 26-4632 |  | |
|
| 0.65 | 0.54 | 0.50 | 0.27 | | |
|
 |
| MF-R090 0.9A BOURNS MULTIFUSE (RC) |
| 26-4614 |  |  | |
|
| 0.65 | 0.48 | 0.41 | 0.27 | | |
|
 |
| MF-R110 1.1A BOURNS MULTIFUSE (RC) |
| 26-4616 |  |  | |
|
| 0.60 | 0.48 | 0.42 | 0.26 | | |
|
 |
| MF-R135 1.35A BOURNS MULTIFUSE (RC) |
| 26-4618 |  |  | |
|
| 0.60 | 0.48 | 0.42 | 0.26 | | |
|
 |
| 26-4618 will be available in less than 1 month |
|
|
|
| MF-R160 1.6A BOURNS MULTIFUSE (RC) |
| 26-4620 |  |  | |
|
| 0.75 | 0.55 | 0.46 | 0.29 | | |
|
 |
| MF-R185 1.85A BOURNS MULTIFUSE (RC) |
| 26-4622 |  |  | |
|
| 0.75 | 0.55 | 0.46 | 0.29 | | |
|
 |
| MF-R250 2.5A BOURNS MULTIFUSE (RC) |
| 26-4624 |  |  | |
|
| 0.80 | 0.59 | 0.49 | 0.32 | | |
|
 |
| MF-R300 3.0A BOURNS MULTIFUSE (RC) |
| 26-4626 |  |  | |
|
| 0.80 | 0.59 | 0.49 | 0.33 | | |
|
 |
| MF-R400 4.0A BOURNS MULTIFUSE (RC) |
| 26-4628 |  |  | |
|
| 0.95 | 0.65 | 0.55 | 0.35 | | |
|
 |
| MF-R500 5.0A BOURNS MULTIFUSE (RC) |
| 26-4630 |  |  | |
|
| 0.95 | 0.65 | 0.55 | 0.36 | | |
|
 |
| MF-R600 6A BOURNS MULTIFUSE (RC) |
| 26-4634 |  | |
|
| 1.01 | 0.77 | 0.68 | 0.39 | | |
|
 |
| MF-R700 7A BOURNS MULTIFUSE RC |
| 26-4636 |  | |
|
| 1.04 | 0.80 | 0.70 | 0.41 | | |
|
 |
| 26-4636 is available to credit account holders only |
| MF-R800 8A BOURNS MULTIFUSE RC |
| 26-4638 |  | |
|
| 1.09 | 0.83 | 0.72 | 0.42 | | |
|
 |