|
|
|
|
|
A range of compact, single pole thermal circuit breakers that have been designed for push-fit panel mounting into industry standard fuse-holder cut-out dimensions. Typical applications include motor driven equipment, electromechanical devices, solenoids, transformers, LV systems
- Available in a range of current ratings
- Efficient snap-action mechanism
- Ergonomically styled two colour actuator with indicator band
- Suitable for panel thickness of 0.8 to 1.6mm
- Protected single pole
- Blade terminals
- Medium delay
- Panel cut-out 13.5 x 16mm
- BV, CSA, UL, VDE approved
- ETA 1110 series
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Current rating | Internal resistance per pole | | | 1A | 1.1Ω | | | 3A | 0.12Ω | | | 5A | 0.05Ω | | | 10A | <0.02Ω | | | 16A | <0.02Ω | | | | | | Voltage rating | 250V AC 28V DC | | | Typical life | 10,000 operations (16A 6,000 operations) | | | Dielectric strength | 3,000V AC | | | Insulation resistance | >100MΩ | | | Interrupting capacity | 1,000A | | | Working temperature range | –20°C to +60°C | | |
|
|
|
|