| Current rating | | 10A 250V AC | | | Contacts | | Tinned nickel plated brass | | | Moulding | | Self extinguishing PPOM (rated UL94V-1) | | | PCB layout | pin spacing | 22.0mm | | | hole diameter | 1.3mm | | | Operating temperature | 150°C max. fuseholder | | | | | 75°C max. cover | | | Mftrs. Part No. | straight pin | CFH02 | | | kinked pin | CFH02W | | | cover | CFH02H | | |
|
|
|
|