Finger release 32mm fuseholder




A chassis mounting fuseholder with a finger release screw cap suitable for 32 x 6.3mm (1¼in x ¼in) fuses.

  • Rated at 13A
  • Termination via 4.8mm faston tabs
  • Supplied with fixing nut
  • Bulgin FX0415


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: FX0415

32mm Finger Chassis Fuseholder Fx0415

26-1784ROHS Compliant£1.65

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating13A
Voltage rating250V AC
Dimensions54.4 x ø19mm
Panel cut-out16mm
Power max.4W
Body materialGlass filled nylon UL94V-0
Contact materialBrass, silver plated


Questions


Be the first to ask a question

Reviews


Be the first to submit a review