| Step angle | 7.5° full step | | | No. of phases | 2 | | | Rated voltage | 12V DC | | | Rated current | 0.48A/phase | | | Insulation class | E | | | Ambient temperature | –10°C to +50°C | | | Coil temperature | 115°C | | | Operating humidity | 20% to 90% RH (no condensation) | | | Life span | >3000 hours min. | | | Shaft diameter | 3mm | | | Weight | 125g | | |
|
|
|
|