| Motor data | | | | | | | |
Type | Voltage | Motor output at max efficency (W) | Rated torque (g.cm) | Mftrs. part no. | Order Code | | |
| | | | | | | |
6:1 ratio | 4.5 to 15V | 21.2 | 3000 | 919D61 | 37-1092 | | |
11:1 ratio | 4.5 to 15V | 21.2 | 3000 | 919D111 | 37-1093 | | |
50:1 ratio | 4.5 to 15V | 21.2 | 3000 | 919D501 | 37-1094 | | |
100:1 ratio | 4.5 to 15V | 21.2 | 6000 | 919D1001 | 37-1095 | | |
148:1 ratio | 4.5 to 15V | 21.2 | 6000 | 919D1481 | 37-1238 | | |
500:1 ratio | 4.5 to 15V | 21.2 | 6000 | 919D5001 | 37-1096 | | |
810:1 ratio | 4.5 to 15V | 21.2 | 6000 | 919D8101 | 37-1240 | | |
3000:1 ratio | 4.5 to 15V | 21.2 | 6000 | 919D30001 | 37-1097 | | |
264:1 ratio | 4.5 to 15V | 6.21 | 65.3 | 940D2641 | 37-1091 | | |
| | | | | | | |
Reduction table (rpm) | | | | | | | |
Type | Supply Voltage (4.5V) | Supply Voltage (6V) | Supply Voltage (9V) | Supply Voltage (12V) | Supply Voltage (15V) | | |
6:1 ratio | 990 | 1316 | 1975 | 2633 | 3295 | | |
11:1 ratio | 540 | 718 | 1077 | 1436 | 1800 | | |
50:1 ratio | 120 | 158 | 237 | 316 | 395 | | |
100:1 ratio | 59 | 79 | 119 | 158 | 198 | | |
148:1 ratio | 40 | 53 | 80 | 106 | 132 | | |
500:1 ratio | 9.75 | 14 | 21.5 | 30 | 37.5 | | |
810:1 ratio | 8 | 10 | 15 | 20 | 25 | | |
3000:1 ratio | 1.5 | 2 | 3 | 5 | 6 | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
| | | | | | | |
MIN. EPICYCLIC GEARBOX & MOTOR 264:1 | | | | | | | |
|
|
|
|
|