| Motor data | | | | | | | | | |
Type | Voltage | Motor output at max efficency (W) | Rated torque (g.cm) | Mftrs. part no. | Order Code | | | | |
| | | | | | | | | |
15:1 ratio | 1.5 to 30V | 1.6 | 400 | 918D151 | 37-1085 | | | | |
15:1 ratio | 12 to 24V | 1.62 | 400 | 918D15112 | 37-1086 | | | | |
30:1 ratio | 1.5 to 3V | 1.6 | 600 | 918D301 | 37-1226 | | | | |
30:1 ratio | 12 to 24V | 1.62 | 600 | 918D30112 | 37-1228 | | | | |
100:1 ratio | 1.5 to 3V | 1.6 | 1000 | 918D1001 | 37-1222 | | | | |
100:1 ratio | 12 to 24V | 1.62 | 1000 | 918D100112 | 37-1224 | | | | |
250:1 ratio | 1.5 to 3V | 1.6 | 1200 | 918D2501 | 37-1087 | | | | |
250:1 ratio | 12 to 24V | 1.62 | 1200 | 918D250112 | 37-1088 | | | | |
1024:1 ratio | 1.5 to 3V | 1.6 | 1500 | 918D10241 | 37-1089 | | | | |
1024:1 ratio | 12 to 24V | 1.62 | 1500 | 918D1024112 | 37-1090 | | | | |
| | | | | | | | | |
Reduction table (rpm) | | | | | | | | | |
Type | Voltage | Supply Voltage (1.5V) | Supply Voltage (3V) | Supply Voltage (6V) | Supply Voltage (12V) | Supply Voltage (18V) | Supply Voltage (24V) | | |
15:1 ratio | 1.5 to 30V | 306 | 613 | - | - | - | - | | |
15:1 ratio | 12 to 24V | - | - | 280 | 560 | 840 | 1120 | | |
30:1 ratio | 1.5 to 3V | 153 | 306 | - | - | - | - | | |
30:1 ratio | 12 to 24V | - | - | 140 | 280 | 420 | 560 | | |
100:1 ratio | 1.5 to 3V | 46 | 92 | - | - | - | - | | |
100:1 ratio | 12 to 24V | - | - | 42 | 84 | 126 | 168 | | |
250:1 ratio | 1.5 to 3V | 18 | 37 | - | - | - | - | | |
250:1 ratio | 12 to 24V | - | - | 17 | 34 | 50 | 67 | | |
1024:1 ratio | 1.5 to 3V | 4.5 | 9 | - | - | - | - | | |
1024:1 ratio | 12 to 24V | - | - | 3 | 7 | 11 | 15 | | |
|
|
|
|
|