| Motor data | | | | | | | |
Type | Voltage | Motor output at max efficency (W) | Rated Torque (g.cm) | Mftrs. part no. | Order code | | |
| | | | | | | |
4:1 ratio | 3 to 12V | 0.5 | 1000 | 941D41 | 37-1196 | | |
62:01 ratio | 3 to 12V | 0.5 | 2000 | 941D621 | 37-1198 | | |
104:01 ratio | 3 to 12V | 0.5 | 2000 | 941D1041 | 37-1083† | | |
231:1 ratio | 3 to 12V | 0.5 | 2500 | 941D2311 | 37-1200 | | |
1014:1 ratio | 3 to 12V | 0.5 | 3000 | 941D10141 | 37-1084 | | |
| | | | | | | |
Reduction table (rpm) | | | | | | | |
Type | Supply Voltage (3V) | Supply Voltage (6V) | Supply Voltage (9V) | Supply Voltage (12V) | | | |
4:01 ratio | 350 | 800 | 1300 | 1800 | | | |
62:01 ratio | 18 | 50 | 82 | 119 | | | |
104:01 ratio | 12.5 | 30 | 50 | 70 | | | |
231:01 ratio | 5 | 14 | 23 | 32 | | | |
1014:01 ratio | 1.25 | 3 | 5 | 6.8 | | | |
|
|
|
|
|