Text Size  T   T   T www.rapidonline.com
Rapid Logo

/electrical & power

You are not logged in - Login  | 17th May 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Affiliate Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electrical & Power > Fans & Motors > Domestic > 23cm (9in) Desk fan
23cm (9in) Desk fan
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Unbranded >
This compact yet effective oscillating desk fan is perfect for use at home or in the office.

  • 240V AC, 50 Hz
  • 30W motor
  • Push button 2 speed control
  • Oscillating function
  • Adjustable angle for direction of air flow
  • Easy to assemble
  • 1.8m electric flex
  • CE approved
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code Price Qty
DESK FAN 9 INCH 2 SPEED (RE)
  37-9996  This product is RoHS exempt  
6.95 Buy
Add To Favourites 
View Basket View Basket

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited