| 12V DC | 24V DC | | | Operating voltage range | 10.8-13.2V DC | 21.6-26.4V DC | | | Start up voltage | 9V DC nominal | 17V DC nominal | | | Rated current | 0.070 Amps ± 10% max. | 0.060 Amps ± 10% max. | | | Rated power | 0.84W | 1.44W | | | Rated speed | 6200rpm ± 10% max. | 6200rpm ± 10% max. | | | Air flow | 7.7 CFM | 7.7 CFM | | | Noise level | 25.0dB | 25.0dB | | | Motor protection | By impedance | By impedance | | | Connection lead type | Wire, 24AWG | Wire, 24AWG | | | Life expectancy | 50,000hrs at +25°C | 50,000hrs at +25°C | | | Weight | 28g | 28g | | | Dimensions | 40 x 40 x 20mm | 40 x 40 x 20mm | | | Bearing type | Ball | Ball | | | Adda type | ADQ412LB-C50 | ADQ412LB-C50 | | |
|
|
|
|