| 5V DC | 12V DC | | | | Input current | 0.11A | 0.08A | | | | Power | 0.55W | 0.96W | | | | Speed (rpm) | 4200 | 4200 | | | | Airflow (cu ft/min) | 4.7 | 4.7 | | | | Noise dBA 1m | 17.2 | 17.2 | | | | Operating temperature | –10°C to +70°C | –10°C to +70°C | | | | Dimensions | 40 x 40 x 10mm(FC 32 x 32mm) | | 40 x 40 x 10mm(FC 32 x 32mm) | | | Adda type | AD0405MS-G70 | AD0412MS-G70 | | | |
|
|
|
|