| 5V | 12V DC | 24V DC | | |
Power input | 1.0W | 1.0W | 1.0W | | |
Speed (rpm) | 6000 | 6000 | 6000 | | |
Air flow (cu ft/min) | 5.9 | 5.9 | 5.9 | | |
Noise dBA | 18 | 18 | 18 | | |
Operating temperature | –20°C to +70°C | –20°C to +70°C | –20°C to +70°C | | |
Service life at 20°C | 50,000 hours | 50,000 hours | 50,000 hours | | |
Dimensions | 40 x 40 x 20mm | 40 x 40 x 20mm | 40 x 40 x 20mm | | |
| (FC 32 x 32mm) | (FC 32 x 32mm) | (FC 32 x 32mm) | | |
Papst type | 405 | 412 | 414 | | |
|
|
|
|
|