| Input voltage | 12V DC | 24V DC | 48V DC | | |
Voltage range | 6V to 15V DC | 12V to 28V DC | 36V to 53V DC | | |
Power input | 5W | 5W | 5W | | |
Airflow | 170m3/h | 170m3/h | 170m3/h | | |
Speed | 2800rpm | 2800rpm | 2800rpm | | |
Noise | 45dB (A) | 45dB (A) | 45dB (A) | | |
Life expectancy | >62,500 hours | >62,500 hours | >62,500 hours | | |
Temperature range | –20°C to +75°C | –20°C to +75°C | –20°C to +75°C | | |
Dimensions | 119 x 119 x 32mm | 119 x 119 x 32mm | 119 x 119 x 32mm | | |
Papst type | 4312 | 4314 | 4318 | | |
|
|
|
|
|