| Timing pulley | | | | | | | | |
Bore diameter | See below | | | | | | | |
Length through bore | 21mm | | | | | | | |
Pulley material | Aluminum | | | | | | | |
Pulley on shaft | Screw tightens directly onto shaft for pulley attachment | | | | | | | |
| | | | | | | | |
No. of | Bore | Pulley | Pulley | Weight | MFA | Order | | |
teeth | diameter | diameter | width | | part no. | code | | |
10 | 3mm | 15.05mm | 12mm | 10g | 919D7/10 | 37-1400 | | |
12 | 3mm | 18.25mm | 12mm | 15g | 919D7/12 | 37-1401 | | |
14 | 4mm | 21.45mm | 12mm | 19g | 919D7 | 37-1402 | | |
16 | 4mm | 24.60mm | 12mm | 26g | 919D8 | 37-1403 | | |
20 | 4mm | 31.00mm | 12mm | 39g | 919D9 | 37-1404 | | |
25 | 4mm | 39.00mm | 12mm | 57g | 919D10 | 37-1405 | | |
30 | 4mm | 46.95mm | 12mm | 79g | 919D11 | 37-1406 | | |
35 | 4mm | 54.85mm | 12mm | 116g | 919D12 | 37-1407 |
| | |