Image representative of range

FM Transmitter/receiver modules




These miniature RF modules provide a cost effective high performance FM radio data link operating at either 433.92MHz or 868MHz. Manufactured using laser trimmed thick film ceramic hybrid technology, these modules exhibit extremely stable characteristics over a standard industrial temperature range. The transmitter/receiver pair of modules can be used to construct a simple and effective data link at distances up to 75m in-building and 250m over open ground.

  • Receiver uses a PLL crystal design with a CMOS/TTL output
  • Suits one-to-one and multi-node wireless links
  • Applications include: car and building security, EPOS and inventory tracking, remote industrial process monitoring and computer networking
  • Ideal for use in portable, battery powered applications such as hand-held terminals etc.
  • Absence of adjustable components ensures reliable and stable operation
  • Data rate up to 9.67kbps
  • Miniature packages
  • Very stable operating frequency
  • Power supply: Tx = 3V, Rx = 5V


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: FM-RTFQ2-433R

Sil FM Transmitter Module 433 Mhz

43-0294ROHS CompliantTechnical Datasheet£6.66£6.29£5.97

In stock
despatch same day

Buy

Manufacturer Part #: FM-RRFQ1-433

Fm Receiver Module 433mhz

43-0296ROHS CompliantTechnical Datasheet£11.46£10.44£9.81

In stock
despatch same day

Buy

Manufacturer Part #: FM-RTFQ2-868R

Dil FM Transmitter Module 868mhz

43-0226ROHS CompliantTechnical Datasheet£6.93£6.56£6.03

In stock
despatch same day

Buy

Manufacturer Part #: FM-RRFQ1-868

Sil FM Receiver Module 868 Mhz

43-0228ROHS CompliantTechnical Datasheet£11.19£10.50£9.76

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TransmitterReceiver
Supply voltage2.1V to 4V DC5V DC
Supply current7mA typ5.5mA typ
Radiated power +5dBm (433MHz)
+1dBm (868MHz)
Max data rate9.6kHz9.6kHz
Dimensions21 x 11.5mm38 x 18.3mm
FM Transmitter/receiver modules (62075)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review