External antennas



Manufacturer : RF Solutions
View all from this manufacturer





A Miniature patch panel antenna ideal for external use. This antenna can operate at 433, 868, 900, 1800, 1900, UMTS frequencies.
This antenna should be vertically mounted on any surface (can be metallic or non metallic), and provides an excellent performance within a compact discrete enclosure.

  • Multi frequency operates at 433 and 868MHz
  • GSM 900/1800/1900MHz/UMTS
  • Max gain: +3dB
  • VSWR: 4:1
  • 50Ω
  • 3m RG174 Lead SMA (M)
  • Waterproof ABS enclosure
  • Dimensions: 130 x 45 x 27mm
  • Alternative connectors: FME/ Mini–UHF/ TNC
  • Vertical polarization
  • Operating temperature: –30°C to +85°C
  • Available in two mounting options: mounting with 2x 3mm screws (order codes 43-3244 and 43-3246), or centre panel mount bolt (order codes 43-3245 and 43-3247)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: OUTSIDE-WSMA

External Antenna Wall Mounting Sma

43-3244ROHS CompliantTechnical Datasheet£9.90

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review