Energy Saving Gu10 Lamp 230v/7w

Energy Saving Gu10 Lamp 230v/7w

Brand
RVFM
Order Code
23-4756

Discontinued


Energy Saving Lamp, Compact Fluorescent Lamp Type, 7W Power Rating, 230V Voltage Rating, GU10 Base, 8000hrs Rated Life, 2700K Colour Temperature, Cool Beam (2700°K), Generates Virtually No Heat, Rated at 230V/7 (Equivalent to 40W)
  • Has a 'cool' beam (2700°K)
  • Generates virtually no heat
  • Has a life of up to 8000 hours
  • Rated at 230V/7W (equivalent to 40W)
  • Dimensions 72 x 50mm
Type GU10
Dimension 72 x 50mm
Dimensions 72 x 50mm

Trustpilot