Vigortronix VTX-121-4206-209 Encapsulated PCB Transformer 230V 6VA 0-9V

Vigortronix VTX-121-4206-209 Encapsulated PCB Transformer 230V 6VA 0-9V

MPN
VTX-121-4206-209
Brand
Vigortronix
Order Code
88-5025

Discontinued


PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (6VA) and secondary (2x0-9V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.
  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 6VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-4206-209
Primary Voltages 230V
Secondary Voltages 2 x 9V
Power Rating 6VA
Weight 0.19kg

Trustpilot