Image representative of range

A range of electronic buzzers offering a high but rich sound.

  • Supplied with 20cm flying leads
  • 2mm fixing holes in base
  • KPMB-2200L series
  • Available in 6, 12 and 24V operating versions


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: KPMB-2206L

6vdc Electronic Buzzer with 20cm Lead

35-3601ROHS CompliantTechnical Datasheet£0.759£0.625£0.584

In stock
despatch same day

Buy

Manufacturer Part #: KPMB-2212L

12vdc Electronic Buzzer 20cm Lead

35-3603ROHS CompliantTechnical Datasheet£0.759£0.625£0.584

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Mftrs. codeOrder code
Operating voltage6V DCKPMB-2206L35-3601
12V DCKPMB-2212L35-3603
24V DCKPMB-2224L35-3604
Sound output75dB
Rated current max.20mA
Response time<50ms
Operating temperature-20°C to +60°C
Dimensions34(L) x 16(W) x 15(H)mm
Weight10g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review