A mechanical transducer that is suitable for PCB mounting.

  • Small size.
  • High sound output
  • Low power consumption
  • Available in black


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: ABT 410 RC

1.5vp-p PCB Piezo Transducer

35-0284ROHS CompliantTechnical Datasheet£0.584£0.469£0.416

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage (square wave)1.5V p-p
Operating voltage1.3V p-p
Rated current at rated voltage15mA
Resonant frequency2048Hz
Coil resistance42 ±6Ω
Coil impedance at 2048Hz120Ω
Operating temperature–25°C to +70°C
Storage temperature–30°C to +80°C
Housing materialNoryl SE1
Weight2g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review