| Operating voltage | 230V AC 50Hz | | | | | | | Switch rating | 13A resistive, 5A inductive | | | | | | | Timer mode | 24 hour | | | | | | | Setting type | Pin | | | | | | | Operating temperature | 0°C to +50°C | | | | | | | Cable connection | 1.5 - 2.5mm² flexible cable | | | | | | | EC Directives | Conforms to 73/23/EEC and 89/336/EEC | | | | | | | Dimensions | 74(W) x 120(H) x 48(D)mm | | | | | | | Type | Order code | 1+ | 5+ | 10+ | | |
|
|
|
|