| Operating voltage | 230V AC 50Hz | | | | Switch rating | 13A resistive, 2A inductive 300W filament lamps | | | | Timer mode | 7-day | | | | Setting type | Electronic | | | | Operating temperature | 0°C to +40°C | | | | Battery | Factory fitted rechargable, providing up to 150 hours of clock operation | and memory back-up during mains failure | | | EC Directives | Conforms to 73/23/EEC and 89/336/EEC | | | | Dimensions | 73(W) x 73(H) x 44(D)mm | | | |
|
|
|
|