| Operating voltage | 230V AC 50Hz | | | Fusing max. | 10A | | | Waterproof rating | IP44 | | | Detection range | 6m | | | Angle of detection | 360° | | | Light On time after last detection | 5 seconds (adjustable) | | | Permanent On facility | (Electronic) | | | Adjustable light level control | Yes | | | EU Directives | 73/23/EEC, 89/336/EEC | | | Dimensions | 103(W) x 53(H) x 103(D)mm | | |
|
|
|
|