| Operating voltage | 230V AC 50Hz | | |
Light fusing | 13A | | |
Waterproof rating | IP44 | | |
Detection range | 12m | | |
Angle of detection | 140° | | |
Light On time after last detection | 5 seconds (adjustable) | | |
Permanent On facility | (Electronic) | | |
Adjustable light level control | Yes | | |
EU Directives | 73/23/EEC, 89/336/EEC | | |
Dimensions | 140(W) x 200(H) x 170(D)mm | | |
|
|
|
|
|