|
|
|
|
|
A range of high quality light grey polystyrene junction boxes in a variety of sizes, with or without terminal blocks.
- Screw fitting lids and moulded-in membrane cable entries (M20) which give IP65 sealing without the need for cable glands (cable diameters 2-14mm for the side entries and 2-18mm for the back entry)
- Internal mounting holes with sealing covers
- The AB version, (order code 23-1022) has external lugs only
- Approvals: VDE, OVE, CEBEC, KEMA-KEUR, DEMKO, SEMKO, FEMKO, NEMKO
- Spelsberg box range
|
View full technical specification |
Average Customer Review :     Read Reviews here
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Dimensions (mm) | Terminals | Side entries | Base entry | Spelsberg model | Order code | | |
80 x 80 x 52 | Yes 2.5mm² | 7x M20 | 1x M20 | Abox 025 | 23-1016 | | |
80 x 80 x 52 | No | 7x M20 | 1x M20 | Abox 025 | 23-1018 | | |
80 x 80 x 52 | No | 7x M20 | 1x M20 | Abox 025AB | 23-1022* | | |
93 x 93 x 55 | No | 7x M20 | 1x M20 | Abox 04 | 23-1026 | | |
*As Abox 025 but with external mounting lugs | | | | | | | |
|
|
|
|
|
     |
Applies to product: 23-1016
|
Reviewed by CS
|
11 Dec 2008
|
|
Good product!
|
|
|