Text Size
T
T
T
www.rapidonline.com
/electrical & power
You are not logged in -
Login
| 5th July 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Batteries
Control Gear/DIN Terminal
Elect Prod & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supplies
Security & Warning Device
Electronic Components
Office & IT
Tools
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
You are in :
Electrical & Power
>
Elect Prod & Lighting
>
Consumer Units
>
Pre-assembled split load consumer unit
Pre-assembled split load consumer unit
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Techna >
A 14-way split load consumer unit to suit various applications.
Available in 14-way option
Available in a stylish and ergonomic design
Maximum flexibility built-in
Low profile
Manufactured from self-extinguishing materials
Compact size, but wiring space where you need it
Upward opening lid
Cable entry knockouts from all sides and rear
325 x 115 x 220mm
Contains 100A isolator, 10x MCBs (4x 6A, 2x 16A, and 4x32A) and 100A RCCB
Available in white
CE
approved
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
Price
Qty
FULLYASSEMBLED SPLITLOAD CONSUMERUNIT RC
23-3752
34.95
Add To Favourites
View Basket
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited