| Rated voltage (single pole) | 240V | | | | | Tripping characteristics | Type B | | | | | Short circuit rating | 6kA | | | | | Reference calibration temperature | 30°C | | | | | Terminal capacity (outgoing cable) | 0.75 to 25mm² | | | | | Wylex type | Rating | Order Code | | | | NSB06 | 6A | 23-4532 | | | | NSB10 | 10A | 23-4534 | | | | NSB16 | 16A | 23-4536 | | | | NSB20 | 20A | 23-4538 | | | | NSB32 | 32A | 23-4540 | | | |
|
|
|
|