|
|
|
|
|
A range of quality textured consumer units that provide ample wiring space and cable entry points.
- Attractive styling
- Modular design
- Suitable for most residential, commercial and light industrial applications
- Flush bases are of galvanized steel
- All units feature an enclosure box of welded construction
- Contains ample knockouts in top, bottom, side and rear surfaces
- Units have an impact resistant, flame retardant, thermoplastic cover and lid
- All units are magnolia coloured
- Finished in a tough coating of polyester epoxy paint
- Fully comply with British and European Harmonised Standards
- Degree of Protection to BS EN 60529 to IP2X C
- Available in 4, 8 12, and 16 module options
- BS EN 60439-3: 1991/A1: 1994 approved
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Type | Dimensions | Order code | | | 4 module | 140(W) x 230(H) x 110(D)mm | 23-3714 | | | 8 module | 234(W) x 230(H) x 110(D)mm | 23-3715 | | | 12 module | 306(W) x 230(H) x 110(D)mm | 23-3716 | | | 16 module | 378(W) x 230(H) x 110(D)mm | 23-3717 | | |
|
|
|
|