| Tripping characteristics | Type B and Type C to IEC60898 | | | | | | | Breaking capacity | 6kA | | | | | | | Cable entries | up to 25mm² | | | | | | | Mounting | 35mm DIN rail | | | | | | | Module width | 17.5mm | | | | | | | Current ratings | 6A to 63A | | | | | | | Single pole Type B | | | Single pole Type C | | | | | Techna code | Rating | Rapid code | Techna code | Rating | Rapid code | | | GTEC1B06 | 6A | 23-4600 | GTEC1C06 | 6A | 23-4618 | | | GTEC1B10 | 10A | 23-4602 | GTEC1C10 | 10A | 23-4620 | | | GTEC1B16 | 16A | 23-4604 | GTEC1C16 | 16A | 23-4622 | | | GTEC1B20 | 20A | 23-4606 | GTEC1C20 | 20A | 23-4624 | | | GTEC1B25 | 25A | 23-4608 | GTEC1C25 | 25A | 23-4626 | | | GTEC1B32 | 32A | 23-4610 | GTEC1C32 | 32A | 23-4628 | | | GTEC1B40 | 40A | 23-4612 | GTEC1C50 | 50A | 23-4632 | | | GTEC1B50 | 50A | 23-4614 | | | | | |
|
|
|
|