This wireless portable PA system has a wide variety of features housed in a compact unit. You can play digital music via the USB or SD card inputs, and also connect to various devices like iPods and CD players using the 3.5mm input jack socket.

This all in one system includes a wireless handheld microphone, a tie clip microphone and wireless headset microphone with transmitter pack. This diversity makes it suitable for many environments, including bars, schools, fitness classes etc.

  • 30W power output (max.)
  • Wireless handheld microphone, a headset microphone and a tie clip microphone with body pack transmitter are included
  • Echo and tone controls
  • Built–in recording function and 1GB memory
  • USB port
  • SD card reader
  • Variable speed playback
  • 3.5mm jack socket for AUX connections
  • RCA input
  • 6.3mm microphone jack socket
  • 3.5mm headphone socket
  • 6.3mm line output
  • Built–in rechargeable battery (approx. 3 hours charge when playing music)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 952.421UK

EZPA Portable PA Unit

35-4563ROHS CompliantTechnical Datasheet£179.38

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply 230Vac, 50Hz or 12–15Vdc
Working temperature –20°C to +40°C
Dynamic range (Transmitter) 80dB
Frequency response (Transmitter) 100Hz to 10kHz
Battery Voltage (Transmitter) 9V
Operating frequency VHF 173.8MHz or 174.8MHz (Factory fixed)
Output impedance 600Ω
Power output 30W (max)
S/N ratio >60dB
Carry case available (order code (35–4564)
Dimensions 140 x 260 x 320mm
Weight 4.2kg


Questions


Be the first to ask a question

Reviews


Be the first to submit a review