Image representative of range

EZPA Lite Portable PA Unit



Order Code: 35-4565
Manufacturer: Adastra
Manufacturer Part No: 952.424UK
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£128.13
ROHS Compliant
ROHS Compliant



non-stock item, available to back order



 
Key Features

Data Sheets

The EZPA Lite is a more affordable version of the popular EZPA (order code 35-4563) wireless portable PA system. It still offers many of the same features including digital audio playback via USB or SD card and comes supplied with a wireless headset microphone, tie-clip microphone and body pack transmitter, making the ideal solution for many campaigners, schools, fitness classes etc.
  • 30W power output (max.)
  • Wireless headset microphone and a tie–clip microphone with body pack transmitter are included
  • Master power/volume control with separate volume control for audio player
  • Echo and tone controls
  • USB port
  • SD card reader
  • IR remote control (supplied)
  • Built–in rechargeable battery (approx. 3 hours charge when playing music)
  • Supplied with carry case

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply 230V AC, 50Hz or 12–15V DC
Working temperature 20°C to +40°C
Dynamic range (Transmitter) 80dB
Frequency response (Transmitter) 100 to 10kHz
Battery Voltage (Transmitter) 9V
Operating frequency VHF 174.8MHz (Factory fixed)
Output impedance 600Ω
Power output 30W max.
S/N ratio >60dB
Dimensions 140 x 260 x 320mm
Weight 4.2kg

Questions


Be the first to ask a question

Reviews


Be the first to submit a review