Dynamic metal microphone (600Ω)




A well built microphone with built in On/Off switch which produces a rounded sound with good bass and smooth top end reproduction. This makes it ideal for vocal and karaoke applications. Supplied with a 4m XLR to 6.3mm jack lead.

  • Dynamic, unidirectional
  • Wide frequency response
  • Supplied with XLR 6.3mm mono jack lead (unbalanced)
  • Dark grey metal body with On/Off slide switch, silver mesh and integral pop screen


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 173.460UK

Professional Microphone Metal

35-4549ROHS Compliant£8.71

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Frequency response40Hz to 17kHz
Impedance 600Ω
Lead length 4.0m
Microphone Connector XLR
Sensitivity 55dB
Dimensions 168 x 51mm diameter
Weight 317g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review