Dual rail 1A regulated power supply

Dual rail 1A regulated power supply



A versatile supply offering a wide range of stabilised DC voltages in both single and dual rail mode. The use of separate 4mm terminals for each of the positive and negative outputs gives the user eleven single rail voltages ranging from 3V to 30V and thirty three dual rail voltages (symmetrical and asymmetrical) in the range 5-0-5V to 15-0-15V.

  • A maximum of 1A per rail is available
  • All outputs are short circuit protected
  • The supply is enclosed in a sturdy steel case which is fitted with a carry handle
  • Supplied with mains lead and a comprehensive user manual
  • This unit will find a ready home in R + D test laboratories and education
  • Dimensions 140 x 125 x 240mm


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer’s Part Number: Unavailable

Dual Rail 1a Power Supply

85-1715ROHS CompliantTechnical Data Sheet£101.87
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Output voltage+15, +12, +5, 0, –5, –12, –15V
Output current1A max per rail
Overload and short circuit protected
Load regulation0.1%
Line regulation0.05%
Ripple5mV rms max
Mains input210-250V 50/60Hz
Weight1.65kg


Questions

Be the first to ask a question

Reviews

Be the first to submit a review