Dual rail 100mA regulated power supply

Dual rail 100mA regulated power supply



A rugged power supply offering dual rail voltage output with twice the current output usually available in units of this type.

  • Output is 15-0-15V at 100mA per rail.
  • The unit is designed for powering operational amplifiers
  • Features short circuit protection and output status monitoring via tricolour LEDs
  • Output is via colour coded 4mm terminals
  • The supply is enclosed in a sturdy fully earthed steel case
  • Supplied complete with mains lead and comprehensive instruction manual
  • Ideal for laboratory and educational use
  • Dimensions 120 x 110 x 150mm


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer’s Part Number: DUAL RAIL 100MA

Dual Rail 100ma Power Supply

85-1720ROHS Compliant£66.14£62.09
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Output voltage+15, 0, -15V
Output current100mA max per rail
Overload and short circuit protected
Load regulation0.1%
Line regulation0.1%
Ripple5mV rms max
Mains input210 to 250V 50/60Hz
Weight850g


Questions

Be the first to ask a question

Reviews

Be the first to submit a review