Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 62001 1kva 230V 16A Single Outlet Portable Transformer

Order Code:  

91-6174

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 62001  Copy to clipboard EAN-13: 5010559620012
 Report an error

Discontinued

This portable transformer from Draper converts mains 230V to 110V when working on site. It has a single 16A socket and is fitted with a BS approved 3-pin moulded plug and approximately 2m of cable.
  • Double wound to class F insulation and centre tapped to earth
  • Thermal overload protection with external manual reset button
  • Input voltage: 230V
  • Output voltage: 110V
  • Output amperage: 16A
  • Intermittent rating: 1kVA
  • Continuous rating: approx. 60% of int. rating
  • Weight (approx.): 9kg
  • Complies to BN60309-1, EN61558-2-23 and IP44
Type Transformer

Reviews


Be the first to submit a review