Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 89301 16A In Line Rcd

Order Code:  

91-6153

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 89301  Copy to clipboard EAN-13: 5010559893010
 Report an error

Discontinued

RCD that is wired between the appliance and mains plug. For use on industrial and domestic products especially where rough handling is expected. Ideal for garden power products. Has reset and test light facility. Display packed.

Tested to BS 1363 and IEC 61540


    Specification:
  • Rated voltage: 230 - 250V/AC
  • Load: 3840W (max.)
  • Maximum operating current: 16A
  • Rated trip current: 30mA
  • Trip speed: 30mS (typical)
  • Protection class: IP55.
Type In line RCD

Reviews


Be the first to submit a review