Domestic fuse 6 pack



Manufacturer : Click
View all from this manufacturer





A range of the most commonly used household fuses, found in many home and office electrical appliances. Suitable for appliances requiring a power supply of 240V rating. Fuses are vital safety devices but they can only do their job properly if you have the correct fuses installed. It seems that whenever you buy a plug, it comes with a 13 amp fuse already installed.

Never assume that it is safe to use a 13A fuse for all appliances. Always check the manufacturer's instructions. The job of a fuse is to blow when something is wrong. It is a simple automatic switch to turn off the appliance.

  • Supplied in packs of 2x 3A, 2x 5A, 2x 13A
  • For use in 13A plugs
  • Offers a saving against buying the fuses separately
  • BS646 approved.


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

50+

Manufacturer Part #: FU038

Domestic Mains Fuses 6 Pack

26-0409ROHS CompliantTechnical Datasheet£0.687£0.629£0.586

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review