Dimmer Switch Single 400w

Dimmer Switch Single 400w

MPN
WA140
Brand
Click
Order Code
23-0765

Discontinued


Dimmer Switch, 2 Ways, 1 Gang, 60 to 400W Power Rating, The Single Unit Features a Push-on, Push-off Switch Allowing Lights to be Switched on and Off without Changing the Brightness Setting, the Single Dimmer Switch can be Used in 2-way Lighting Circuits, Not Suitable for Use with Fluorescent Lighting and Some Low-voltage Lighting, Ideal for Replacing Conventional Plate Switches, Provided the Pattress Box Behind the Switch is Sufficiently Deep (25mm Box Recommended)
Type Dimmer Switch
Number of Gangs 1
Number of Ways 2
Colour White
Height 16mm
Power Rating 60 to 400W

Accessories


Trustpilot