Digital stereo headphones with volume control with gold plated mini plug




Attractively styled silver/black headphones with padded circumaural, flexible ear cups and adjustable headband for a perfect, comfortable fit.

  • In–line volume control
  • Both headband and ear cups are padded with easy clean leather effect finish
  • Mini plug fitted with a 6.3mm adaptor, both are gold plated for best contact and optimal signal transfer


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 100.625UK

RVFM Digital Stereo Headphones with Volume Control

35-4460ROHS Compliant£8.25

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Cable1.8m (±10%)
Connector3.5mm
Frequency response20Hz – 20kHz
Impedance3257
Power100mW
Sensitivity115dB @ 1kHz
Speaker size40mm diameter


Questions


Be the first to ask a question

Reviews


Be the first to submit a review