Image representative of range

Decorative LED kit



Manufacturer : Rapid
View all from this manufacturer





This kit will create different scenes in your room from a moody light source for watching TV or just relaxing. This LED kit is typically installed in ceilings (access required from above or if new ceiling to be installed), or into flooring and decking. Each kit contains 8 super bright LEDs, each with an ultra long life of 30,000 hours making them totally maintenance free. The LEDs are cool running so it is perfectly safe to walk over with bare feet. The LEDs and connectors are IP65 rated making them ideal for outdoor installation. (The transformer must be indoors or housed in a suitable weatherproof box).

  • Easy to install
  • Ideal for indoor or outdoor use
  • Ideal for the bathroom, lounge, bedroom and kitchen ceiling, floor or decking installation
  • Supply voltage: 230V 50Hz
  • Operating voltage: 12V
  • Connector cables: 12m
  • LED dimensions: Body dia 13mm; cut-out size 14mm; top flange 17mm; depth 26mm
  • Transformer: Class II; protection IP20 indoor use only
  • CE approved
  • Available in blue or white LEDs


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Unavailable

Pre-wired Decorative Lighting Blue

23-1051ROHS Compliant£30.08

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

Pre-wired Decorative Lighting White

23-1052ROHS Compliant£30.08

non-stock item, available to back order

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review